Ensinger Beige Plastic Sheet, 300mm x 245mm x 12mm
- RS Stock No.:
- 237-7712
- Mfr. Part No.:
- 2377712
- Brand:
- Ensinger
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Lot of 1
£354.43
(exc. VAT)
£425.32
(inc. VAT)
- RS Stock No.:
- 237-7712
- Mfr. Part No.:
- 2377712
- Brand:
- Ensinger
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ensinger | |
| Colour | Beige | |
| Length | 300mm | |
| Width | 245mm | |
| Thickness | 12mm | |
| Material | PEEK | |
| Density | 1.32g/cm³ | |
| Tensile Strength | 95 MPa | |
| Hardness | M 99 Rockwell | |
| Flammability Rating | UL 94 V-0 | |
| Water Absorption | 0.5% | |
| Maximum Operating Temperature | +300°C | |
| Elongation | 25% | |
| Select all | ||
|---|---|---|
Brand Ensinger | ||
Colour Beige | ||
Length 300mm | ||
Width 245mm | ||
Thickness 12mm | ||
Material PEEK | ||
Density 1.32g/cm³ | ||
Tensile Strength 95 MPa | ||
Hardness M 99 Rockwell | ||
Flammability Rating UL 94 V-0 | ||
Water Absorption 0.5% | ||
Maximum Operating Temperature +300°C | ||
Elongation 25% | ||
Standards
DIN 53479; DIN 53765; DIN 53765-D-10; ASTM-D 1929

