Tufset Blue Plastic Sheet, 245mm x 245mm x 25mm

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
771-639
Brand:
Tufset
Find similar products by selecting one or more attributes.
Select all

Brand

Tufset

Colour

Blue

Length

245mm

Width

245mm

Thickness

25mm

Material

PUR

Tensile Strength

25 MPa

Hardness

D 83 Rockwell

Water Absorption

0.13%

Maximum Operating Temperature

+100°C

Recently viewed