Georg Fischer ABS Pipe, 2 m long x 21.3 mm OD, 2 mm Wall Thickness

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 9 units)*

£192.663

(exc. VAT)

£231.192

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
9 - 36£21.407£192.66
45 - 81£20.743£186.69
90 +£20.079£180.71

*price indicative

RS Stock No.:
437-4951
Mfr. Part No.:
20014B168
Brand:
Georg Fischer
Find similar products by selecting one or more attributes.
Select all

Brand

Georg Fischer

Length

2m

Product Type

ABS Pipe

Wall Thickness

2mm

Outside Diameter

21.3mm

Material

ABS

Standards/Approvals

No

COO (Country of Origin):
GB

ABS Pipe BS5391 Class E Plastic Pressure Pipe Systems - 2m length


High quality ABS pipework, fittings, valves and accessories for a wide range of exterior and interior applications

ABS is non-toxic and meets the following Articles in Contact with Food Regulations 1978 no. 1927. Into operation on 26th November 1979. Plastics for Food Contact Applications: "A Code of Practice for Safety in Use", issued by the British Plastics Federation in co-operation with British Industrial Biological Research Association. Revised edition 1973: updated 1981

Water Bylaws Scheme - approved product for hot and cold water

ABS is generally resistant to most diluted inorganic acids, bases and salts, and to organic acids and most animal oils and fats. It is not resistant to organic solvents such as esters, ketones, chlorinated and aromatic hydrocarbons, or to alcohol, petrol, acetic acid and vegetable oils.

ABS fittings in imperial sizes for solvent cement jointing are generally in accordance with BS5392 and the pipe with BS5391

The permissible working temperature range for ABS systems is -40°C to +60°C

Note

Although ABS pipe systems are suitable for use in temperatures as low as -40°C, it is necessary as with any other pipeline materials, to take whatever precautions may be required to prevent the line fluid freezing and consequent damage to the pipe system.
Next day delivery cannot be guaranteed for some of these pipes, road carrier service only may apply.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy