Georg Fischer 500g Tin Plastic Pipe Cement, -40 → +60°C
- RS Stock No.:
- 214-4506
- Mfr. Part No.:
- 799298002
- Brand:
- Georg Fischer
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£26.64
(exc. VAT)
£31.97
(inc. VAT)
- RS Stock No.:
- 214-4506
- Mfr. Part No.:
- 799298002
- Brand:
- Georg Fischer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Georg Fischer | |
| Compatible Materials | PVC-U | |
| Size | 500g | |
| Pack Type | Tin | |
| Working Temperature Range | -40 → +60°C | |
| Select all | ||
|---|---|---|
Brand Georg Fischer | ||
Compatible Materials PVC-U | ||
Size 500g | ||
Pack Type Tin | ||
Working Temperature Range -40 → +60°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Georg Fischer Plastic Pipe Cement
The Georg Fischer 500g plastic pipe cement is a gap-filling solvent for jointing PVC-U pipe and fittings by creating a chemical bond. The joints made with it remain unaffected by almost all the fluids for which PVC-U pipe is suitable. However, prolonged exposure of the inside joint edge to any of the following acid concentrations can cause some deterioration of the cement bonding.
Note:
A PVC-U cleaning fluid is recommended for the preparation of the joint surface and for cleaning cement residue from brushes
Warning:
Flammable
Note:
A PVC-U cleaning fluid is recommended for the preparation of the joint surface and for cleaning cement residue from brushes
Warning:
Flammable
Features and Benefits
Sulphuric acid over 70%
Hydrochloric acid over 25%
Nitric acid over 20%
Hydrofluoric acid in all concentrations
Provides a tensile and stable connection
Fire protection
Operating temperature ranges between -40⁰C and 60⁰C
Sulphuric acid over 70%
Hydrochloric acid over 25%
Nitric acid over 20%
Hydrofluoric acid in all concentrations
Provides a tensile and stable connection
Fire protection
Operating temperature ranges between -40⁰C and 60⁰C
Applications
Preparation of the joint surface
Cleaning cement residue from brushes
Cleaning cement residue from brushes
Certifications:
BS4346: Part 3
BS4346: Part 3

