Bosch 06015A4360 Corded 110V 710W Planer, BS 4343 Plug

RS Stock No.:
231-1882
Mfr. Part No.:
06015A4360
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Speed

18000rpm

Wattage

710W

Corded/Cordless

Corded

Voltage Rating

110V

Plug Type

BS 4343

Brushed/Brushless Motor

Brushed

COO (Country of Origin):
MY
The Bosch Corded Planer offers universal wood planning performance. Its strong 710 W motor delivers fast and accurate results. The planer also features an adjustable dual chip extraction system for comfortable dust removal and a clean work surface. Furthermore, its compact shape provides convenient handling, enabling it to perform in hard-to-reach spaces.

Rated input power 710 W
Planning depth 2.6 mm
Planning width 82 mm
Adjustable rebating depth 9 mm
No-load speed 18,000 rpm