RS PRO Plain Bearing, 2.49 in Shaft Diameter, 3 in OD
- RS Stock No.:
- 594-772
- Brand:
- RS PRO
Subtotal (1 unit)*
£277.69
(exc. VAT)
£333.23
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £277.69 |
*price indicative
- RS Stock No.:
- 594-772
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 2.49in | |
| Outside Diameter | 3in | |
| Material | Sintered Bronze | |
| Length | 3in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 2.49in | ||
Outside Diameter 3in | ||
Material Sintered Bronze | ||
Length 3in | ||
- COO (Country of Origin):
- US
RS PRO 3 Inch Sintered Bronze Plain Bearing
This RS PRO plain bearing is designed for smooth and efficient rotational movement in various mechanical systems. Made from high-quality sintered bronze, it offers excellent durability and reduced friction, making it Ideal for applications requiring reliable performance and longevity.
Features and Benefits
Sintered Bronze Construction: Provides high strength and wear resistance for extended service life
3 Inch Outside Diameter: Ensures compatibility with a wide range of housings and applications
2.49 Inch Shaft Diameter: Offers a precise fit for optimal performance and reduced vibration
Self-Lubricating Properties: Minimises maintenance requirements and enhances operational efficiency
Corrosion Resistance: Suitable for use in harsh environments, reducing the risk of failure
3 Inch Outside Diameter: Ensures compatibility with a wide range of housings and applications
2.49 Inch Shaft Diameter: Offers a precise fit for optimal performance and reduced vibration
Self-Lubricating Properties: Minimises maintenance requirements and enhances operational efficiency
Corrosion Resistance: Suitable for use in harsh environments, reducing the risk of failure
Applications
Automotive industry
Industrial machinery
Aerospace components
Agricultural equipment
Industrial machinery
Aerospace components
Agricultural equipment
Additional Information
Key Standards: Complies with industry standards for plain bearings
Material Specification: Sintered bronze for superior performance
Material Specification: Sintered bronze for superior performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
