RS PRO Plain Bearing, 1.99 in Shaft Diameter, 2.5 in OD
- RS Stock No.:
- 594-758
- Brand:
- RS PRO
Subtotal (1 unit)*
£88.51
(exc. VAT)
£106.21
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.51 |
*price indicative
- RS Stock No.:
- 594-758
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 1.99in | |
| Outside Diameter | 2.5in | |
| Material | Sintered Bronze | |
| Length | 1.5in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 1.99in | ||
Outside Diameter 2.5in | ||
Material Sintered Bronze | ||
Length 1.5in | ||
- COO (Country of Origin):
- US
RS PRO 1-1/2 in Plain Bearing, Sintered Bronze
This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durAbility and reduced friction, making it Ideal for various industrial settings. The bearing's primary benefit is its Ability to support shafts with minimal wear, ensuring long-lasting performance.
Features and Benefits
Sintered Bronze Construction: Provides high strength and wear resistance, ensuring longevity.
1-1/2 in Length: Suitable for a wide range of applications, offering versatility.
2.5 in Outside Diameter: Ensures compatibility with various housing sizes.
1.99 in Shaft Diameter: Designed to accommodate standard shaft sizes, enhancing ease of use.
1-1/2 in Length: Suitable for a wide range of applications, offering versatility.
2.5 in Outside Diameter: Ensures compatibility with various housing sizes.
1.99 in Shaft Diameter: Designed to accommodate standard shaft sizes, enhancing ease of use.
Applications
Automotive manufacturing
Industrial machinery
Aerospace components
Industrial machinery
Aerospace components
Additional Information
Key standards: Complies with industry standards for plain bearings, ensuring quality and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
