RS PRO Plain Bearing, 1.99 in Shaft Diameter, 2.25 in OD
- RS Stock No.:
- 594-756
- Brand:
- RS PRO
Subtotal (1 unit)*
£82.39
(exc. VAT)
£98.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £82.39 |
*price indicative
- RS Stock No.:
- 594-756
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 1.99in | |
| Product Type | Plain Bearing | |
| Outside Diameter | 2.25in | |
| Material | Sintered Bronze | |
| Length | 2.5in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 1.99in | ||
Product Type Plain Bearing | ||
Outside Diameter 2.25in | ||
Material Sintered Bronze | ||
Length 2.5in | ||
- COO (Country of Origin):
- US
RS PRO Sintered Bronze Plain Bearing, 2-1/2 in Length
This RS PRO sintered bronze plain bearing is designed for reliable performance in various industrial applications. With a length of 2-1/2 inches, it provides excellent support for rotating shafts, ensuring smooth and efficient operation. The use of sintered bronze material enhances durability and reduces friction, making it Ideal for high-load environments.
Features and Benefits
Sintered Bronze Material: Offers high strength and wear resistance, ensuring longevity.
2-1/2 in Length: Provides ample support for shafts, improving stability.
2.25 in Outside Diameter: Ensures compatibility with a wide range of housings.
1.99 in Shaft Diameter: Designed for precise fit and optimal performance.
2-1/2 in Length: Provides ample support for shafts, improving stability.
2.25 in Outside Diameter: Ensures compatibility with a wide range of housings.
1.99 in Shaft Diameter: Designed for precise fit and optimal performance.
Applications
Manufacturing machinery
Automotive components
Industrial equipment
Automotive components
Industrial equipment
Additional Information
Key standards: Complies with industry standards for plain bearings, ensuring quality and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
