RS PRO Plain Bearing, 49.97 mm Shaft Diameter, 60.09 mm OD

Subtotal (1 unit)*

£41.10

(exc. VAT)

£49.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£41.10

*price indicative

RS Stock No.:
518-230
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Shaft Diameter

49.97mm

Outside Diameter

60.09mm

Material

Sintered Bronze

Length

30mm

COO (Country of Origin):
US

RS PRO Sintered Bronze Plain Bearing, 60.09 mm Outer Diameter


This RS PRO sintered bronze plain bearing is designed for applications requiring reliable and efficient rotational movement. With a 60.09 mm outer diameter, it is Ideal for supporting shafts with a diameter of 49.97 mm. The sintered bronze material ensures durability and reduced friction, making it suitable for various industrial environments.

Features and Benefits


Sintered Bronze Material: Provides excellent wear resistance and self-lubricating properties, reducing maintenance needs.
60.09 mm Outer Diameter: Ensures compatibility with a wide range of shafts, enhancing versatility.
49.97 mm Shaft Diameter: Offers precise fit for optimal performance and stability.
30 mm Length: Compact design suitable for space-constrained applications.

Applications


Automotive industry
Machinery and equipment
Industrial manufacturing

Additional Information


Key standards: Complies with relevant industry standards for plain bearings.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy