SKF PCM 202320 M 20mm Bore Spherical Bearing, 96.5kN Radial Load Rating, 23mm O.D
- RS Stock No.:
- 217-6821
- Mfr. Part No.:
- PCM 202320 M
- Brand:
- SKF
Stock information currently inaccessible
- RS Stock No.:
- 217-6821
- Mfr. Part No.:
- PCM 202320 M
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Size | 20mm | |
| Outside Diameter | 23mm | |
| Static Radial Load Rating | 96.5kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Size 20mm | ||
Outside Diameter 23mm | ||
Static Radial Load Rating 96.5kN | ||
- COO (Country of Origin):
- DE
SKF Plain Bearing, 23mm Outside Diameter, 20mm Bore - PCM 202320 M
This plain bearing provides an efficient solution for a range of applications within automation and mechanical sectors. Its design ensures precise functionality while accommodating specific load ratings, making it a crucial component in machinery where reliability is key.
Features & Benefits
• High load ratings for optimal performance under stress
• Low friction design enhances machinery efficiency
• Built for durability to reduce maintenance requirements
• Precision construction supports better alignment
Applications
• Used in automation systems to ensure smooth operation
• Utilised in electrical motor assemblies for accurate motion
• Employed in mechanical equipment needing robust support
• Well-suited for needing static radial load stability
How does one install it correctly within machinery?
Installation involves aligning the bearing accurately and securing it to the appropriate housing to ensure proper functionality.
Can it be used with various types of lubrication?
It is compatible with multiple lubrication types, but it is advisable to consult guidelines for specific applications to ensure compatibility.
Is it suitable for high-speed applications?
This bearing is designed for applications that require stability rather than high rotational speeds, making it suitable for certain use cases.
How does it perform under extreme load conditions?
With a static radial load rating of 96.5 kN, it is designed to handle significant loads without compromising functionality.
