RS PRO Plain Bearing, 1.625 in OD

Subtotal (1 unit)*

£15.22

(exc. VAT)

£18.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.22

*price indicative

RS Stock No.:
558-551
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Outside Diameter

1.625in

Material

Oil Retaining Tin Bronze

COO (Country of Origin):
US
The RS Pro Plain bearing is a self lubricating bearing made from a metal alloy with pores that channel lubricants between the bearing and the shaft. A standard Oilite bearing is impregnated with highly refined mineral oil to ISO VG (SAE 30), which has a high viscosity index and contains anti-oxidant, anti-rust, and defoamant additives. The lubricant used is shell tellus S2 MX68. This bearing operates effectively within a temperature range of -15°C to +75°C. The standard Oilite oil-retaining tin bronze material offers an excellent balance of strength, wear resistance, conformability, and durability, making it ideal for applications requiring long-lasting self-lubricating properties.

A wide range of lubricants are available to meet specific requirements within a temperature range of -60°C to 200°C

Standard Oilite oil retaining tin bronze is the generally specified material

It gives a good balance between strength, wear resistance, conformability, and durability in operation

Ideal in a wide variety of applications where self-lubricating properties are required over a long period of time

Related links