Subtotal (1 unit)*
£8.03
(exc. VAT)
£9.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.03 |
*price indicative
- RS Stock No.:
- 528-815
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 1in | |
| Material | Sintered Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 1in | ||
Material Sintered Bronze | ||
- COO (Country of Origin):
- US
RS PRO 1-1/2 in Plain Bearing, Sintered Bronze
This RS PRO plain bearing is designed for reliable performance in various industrial applications. Made from high-quality sintered bronze, it offers excellent durability and resistance to wear. Ideal for use in machinery where smooth rotational movement is essential, this bearing ensures efficient operation and reduced maintenance downtime.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and longevity
1-1/2 in Length: Suitable for a range of shaft sizes and applications
1 in Outside Diameter: Ensures compatibility with standard housings
0.87 in Shaft Diameter: Designed for precise fit and optimal performance
1-1/2 in Length: Suitable for a range of shaft sizes and applications
1 in Outside Diameter: Ensures compatibility with standard housings
0.87 in Shaft Diameter: Designed for precise fit and optimal performance
Applications
Industrial machinery
Automotive components
Aerospace systems
Automotive components
Aerospace systems
Additional Information
Key standards: Complies with industry standards for plain bearings
Material properties: Offers self-lubricating capabilities for reduced friction
Material properties: Offers self-lubricating capabilities for reduced friction
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.


