Subtotal (1 bag of 4 units)*
£7.48
(exc. VAT)
£8.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £7.48 | £1.87 |
*price indicative
- RS Stock No.:
- 528-162
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 0.4375in | |
| Material | Sintered Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 0.4375in | ||
Material Sintered Bronze | ||
- COO (Country of Origin):
- US
RS PRO 1/2 in Plain Bearing, Sintered Bronze
The RS PRO 1/2 in Plain Bearing is designed for smooth and efficient operation in various mechanical applications. Made from high-quality sintered bronze, this bearing offers excellent durability and performance, making it Ideal for reducing friction between moving parts.
Features and Benefits
Sintered Bronze Material: Provides superior wear resistance and longevity, ensuring reliable performance over time
1/2 in Length: Suitable for a wide range of applications, offering versatility in use
0.43 in Outside Diameter: Ensures compatibility with various housing dimensions
0.31 in Shaft Diameter: Designed to fit standard shaft sizes, facilitating easy integration
1/2 in Length: Suitable for a wide range of applications, offering versatility in use
0.43 in Outside Diameter: Ensures compatibility with various housing dimensions
0.31 in Shaft Diameter: Designed to fit standard shaft sizes, facilitating easy integration
Applications
Automotive
Industrial machinery
Home appliances
Industrial machinery
Home appliances
Additional Information
Key standards: Complies with industry standards for plain bearings, ensuring quality and reliability
Material properties: Offers self-lubricating properties, reducing maintenance requirements
Material properties: Offers self-lubricating properties, reducing maintenance requirements
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.


