RS PRO 7mm Bore Plain Bearing, 11 mm OD, 50 N

Subtotal (1 bag of 5 units)*

£7.88

(exc. VAT)

£9.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£7.88£1.576

*price indicative

RS Stock No.:
528-026
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Sub Type

Flanged

Bore Diameter

7mm

Outside Diameter

11mm

Static Load Rating

50N

Dynamic Load Rating

14N/mm²

Material

Sintered Bronze

Standards/Approvals

ISO 2795:1991

COO (Country of Origin):
US

RS PRO 7.02 mm Flanged Plain Bearing


This RS PRO flanged plain bearing is designed for applications requiring reliable performance and durability. Made from sintered bronze, it offers excellent wear resistance and is Ideal for use in environments where lubrication is limited. The bearing's flanged design ensures secure positioning, making it suitable for a variety of industrial applications.

Features and Benefits


Sintered Bronze Material: Provides excellent wear resistance and durability.
Flanged Design: Ensures secure positioning and easy installation.
Dynamic Load Rating of 14 N/mm²: Suitable for dynamic applications with moderate loads.
Static Load Rating of 50 N/mm²: Capable of handling high static loads.
Compact Dimensions: With an outside diameter of 11.04 mm and width of 8 mm, it fits into tight spaces.

Applications


Automotive
Industrial machinery
Aerospace
Marine equipment

Additional Information


Key Standards: Complies with ISO 2795:1991, ensuring quality and reliability.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy