SKF PCM 11011560 M 110mm Bore Bearing Assembly, 115 mm OD, 1630 kN
- RS Stock No.:
- 464-262
- Mfr. Part No.:
- PCM 11011560 M
- Brand:
- SKF
Subtotal (1 unit)*
£64.75
(exc. VAT)
£77.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £64.75 |
*price indicative
- RS Stock No.:
- 464-262
- Mfr. Part No.:
- PCM 11011560 M
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Assembly | |
| Sub Type | Straight Bushing | |
| Outside Diameter | 115mm | |
| Static Load Rating | 1630kN | |
| Dynamic Load Rating | 780kN | |
| Material | Polyoxymethylene | |
| Series | PCM | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Assembly | ||
Sub Type Straight Bushing | ||
Outside Diameter 115mm | ||
Static Load Rating 1630kN | ||
Dynamic Load Rating 780kN | ||
Material Polyoxymethylene | ||
Series PCM | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
The SKF POM composite straight (cylindrical) bushings are suitable for oscillating, rotating and linear movements, and can accommodate radial loads. After initial grease fill, they are optimized for minimal maintenance under tough operating conditions. Pockets in the sliding surface serve as grease reservoirs. Relubrication can extend bearing service life considerably. Despite their compact design, they can accommodate heavy loads.
Cost-effective with long service life
Very good frictional properties
High load carrying capacity
High sliding velocity
Related links
- SKF PCM 606560 E 60 mm Bore Bearing Assembly 880 kN
- SKF PCM 606570 E 60 mm Bore Bearing Assembly 1040 kN
- SKF PCM 606570 M 60 mm Bore Bearing Assembly 1040 kN
- SKF PCM 606560 M 60 mm Bore Bearing Assembly 880 kN
- SKF PCM 9510060 E 95 mm Bore Bearing Assembly 1400 kN
- SKF PCM 9095100 E 90 mm Bore Bearing Assembly 2240 kN
- SKF PCM 808560 M 80 mm Bore Bearing Assembly 1180 kN
- SKF PCM 707570 E 70 mm Bore Bearing Assembly 1220 kN
