NTN 22215EAW33C3 Cylindrical 75 mm I.D Spherical Roller Bearing, 130 mm O.D

Subtotal (1 unit)*

£142.49

(exc. VAT)

£170.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£142.49

*price indicative

RS Stock No.:
454-692
Mfr. Part No.:
22215EAW33C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

75 mm

Race Width

31mm

Bore Type

Cylindrical

Roller Material

Steel

Number of Rows

2

Static Load Rating

249kN

Series

22215EAW33C3

Internal Clearance

C3

Outside Diameter

130 mm

Dynamic Load Rating

244kN

Standards/Approvals

RoHS

Limiting Speed

6200rpm

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing withstands significant loads and misalignments. This type of roller bearing is well adapted to harsh operating conditions such as impacts or vibrations in crushers, vibrating screens, and heavy handling equipment. With the ULTAGE design, NTN offers, as standard, unsurpassed endurance and longevity.

High load bearing

Steel 100Cr6 rolling element material

Related links