NTN WS81111 Bearing Assembly, 78 mm OD
- RS Stock No.:
- 454-627
- Mfr. Part No.:
- WS81111
- Brand:
- NTN
Subtotal (1 unit)*
£15.47
(exc. VAT)
£18.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.47 |
*price indicative
- RS Stock No.:
- 454-627
- Mfr. Part No.:
- WS81111
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Bearing Assembly | |
| Sub Type | Thrust Washer | |
| Outside Diameter | 78mm | |
| Thickness | 5mm | |
| Inside Diameter | 55mm | |
| Material | High Carbon Chrome Steel | |
| Standards/Approvals | RoHS | |
| Series | WS811 | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Bearing Assembly | ||
Sub Type Thrust Washer | ||
Outside Diameter 78mm | ||
Thickness 5mm | ||
Inside Diameter 55mm | ||
Material High Carbon Chrome Steel | ||
Standards/Approvals RoHS | ||
Series WS811 | ||
- COO (Country of Origin):
- JP
The NTN Thrust Washers with needle bearing provide efficient support for axial loads in limited-space applications. Designed for smooth rotation and reduced wear, they perform reliably from -20 °C to 120 °C. Suitable for gear assemblies, transmissions, and industrial machinery. Ensures long-lasting and compact performance.
Inner ring
The minimum operating temperature is -20°C
Related links
- INA WS81111 Roller Bearing Shaft Location Washer, 78 mm OD
- NTN GS81111 Thrust Washer, 78 mm OD
- NTN AS1111 Thrust Washer, 78 mm OD
- INA GS81111 Roller Bearing Housing Locating Washer, 78 mm OD
- INA WS81210 Roller Bearing Shaft Location Washer, 78 mm OD
- INA WS89308 Roller Bearing Shaft Location Washer, 78 mm OD
- SKF BLRB 366746 A 45 mm Bore Spherical Bearing 240 kN
- SKF U 209 Thrust Washer, 78 mm OD
