NTN 22214EAW33C3 Cylindrical 70 mm I.D Spherical Roller Bearing, 125 mm O.D
- RS Stock No.:
- 453-638
- Mfr. Part No.:
- 22214EAW33C3
- Brand:
- NTN
Subtotal (1 unit)*
£129.82
(exc. VAT)
£155.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £129.82 |
*price indicative
- RS Stock No.:
- 453-638
- Mfr. Part No.:
- 22214EAW33C3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 70 mm | |
| Race Width | 31mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Limiting Speed | 6500rpm | |
| Bearing Material | Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 240kN | |
| Series | 22214EAW33C3 | |
| Internal Clearance | C3 | |
| Outside Diameter | 125 mm | |
| Dynamic Load Rating | 235kN | |
| Standards/Approvals | RoHS | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 70 mm | ||
Race Width 31mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Limiting Speed 6500rpm | ||
Bearing Material Steel | ||
Number of Rows 2 | ||
Static Load Rating 240kN | ||
Series 22214EAW33C3 | ||
Internal Clearance C3 | ||
Outside Diameter 125 mm | ||
Dynamic Load Rating 235kN | ||
Standards/Approvals RoHS | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing withstands significant loads and misalignments. This type of roller bearing is well adapted to harsh operating conditions such as impacts or vibrations in crushers, vibrating screens, and heavy handling equipment. With the ULTAGE design, NTN offers, as standard, unsurpassed endurance and longevity.
High load bearing
Steel 100Cr6 rolling element material
Related links
- NTN 22214EMW33C3 Cylindrical 70 mm I.D Spherical Roller Bearing, 125 mm O.D
- NTN 22214EMW33 Cylindrical 70 mm I.D Spherical Roller Bearing, 125 mm O.D
- NTN 22214EAW33C4 Cylindrical 70 mm I.D Spherical Roller Bearing, 125 mm O.D
- SKF C 2214 TN9 Cylindrical 70 mm I.D Spherical Roller Bearing, 125 mm O.D
- FAG WS22214-E1-XL-2RSR Z Cylindrical 70 mm I.D Spherical Roller Bearing, 125 mm O.D
- NTN 22214EAKW33C3 Tapered 70 mm I.D Spherical Roller Bearing, 125 mm O.D
- NTN 22214EAKW33 Tapered 70 mm I.D Spherical Roller Bearing, 125 mm O.D
- NTN 22314EMW33C3 Cylindrical 70 mm I.D Spherical Roller Bearing, 150 mm O.D
