Kopp Motion Detector Proximity Sensor

Bulk discount available

Subtotal (1 unit)*

£58.48

(exc. VAT)

£70.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£58.48
10 - 49£55.56
50 +£52.64

*price indicative

RS Stock No.:
701-8865
Mfr. Part No.:
805800010
Brand:
Kopp
Find similar products by selecting one or more attributes.
Select all

Brand

Kopp

Detector Type

Motion Detector

Depth

32 mm

Width

57mm

Height

57 mm

Series

RS White

COO (Country of Origin):
TN

IR Motion Sensor, infraCONTROL2002


Flush mount Infrared motion switch
Switchable: permanently OFF, automatic, permanently ON
2-wire device for resistive load
Continuously variable light-dependent relay
Suitable for following switch programmes: PARIS, EUROPA, AMBIENTE, MALTA

Related links