Geocel Plumbers Putty Pipe & Thread Sealant Putty for Gutters, Jointing, Pipe Sealing 750 g Tub
- RS Stock No.:
- 459-3073
- Mfr. Part No.:
- 6011082
- Brand:
- Geocel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 459-3073
- Mfr. Part No.:
- 6011082
- Brand:
- Geocel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geocel | |
| Application | Gutters, Jointing, Pipe Sealing | |
| Colour | Beige | |
| Package Size | 750 g | |
| Product Form | Putty | |
| Trade Name | Plumbers Putty | |
| Package Type | Tub | |
| Select all | ||
|---|---|---|
Brand Geocel | ||
Application Gutters, Jointing, Pipe Sealing | ||
Colour Beige | ||
Package Size 750 g | ||
Product Form Putty | ||
Trade Name Plumbers Putty | ||
Package Type Tub | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Standards
91/155/EEC; 67/548/EEC; 1999/45/EC
