Loctite 518 Gasket Sealant Gel for Flange Sealant, Gasket Sealing 25 ml Pen
- RS Stock No.:
- 194-4597
- Mfr. Part No.:
- 2392090
- Brand:
- Loctite
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 194-4597
- Mfr. Part No.:
- 2392090
- Brand:
- Loctite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Application | Flange Sealant, Gasket Sealing | |
| Colour | Red | |
| Maximum Operating Temperature | +150°C | |
| Strength | Medium | |
| Minimum Operating Temperature | -55°C | |
| Package Size | 25 ml | |
| Product Form | Gel | |
| Trade Name | Loctite 518 | |
| Package Type | Pen | |
| Tensile Strength | 73N/cm | |
| Chemical Composition | Dimethacrylate Ester | |
| Special Features | Anaerobic Cure, Normalize as Anaerobic Cure, Prevent Corrosion, Thixotropic Viscosity | |
| Operating Temperature Range | -55 → +155 °C | |
Select all | ||
|---|---|---|
Brand Loctite | ||
Application Flange Sealant, Gasket Sealing | ||
Colour Red | ||
Maximum Operating Temperature +150°C | ||
Strength Medium | ||
Minimum Operating Temperature -55°C | ||
Package Size 25 ml | ||
Product Form Gel | ||
Trade Name Loctite 518 | ||
Package Type Pen | ||
Tensile Strength 73N/cm | ||
Chemical Composition Dimethacrylate Ester | ||
Special Features Anaerobic Cure, Normalize as Anaerobic Cure, Prevent Corrosion, Thixotropic Viscosity | ||
Operating Temperature Range -55 → +155 °C | ||
- COO (Country of Origin):
- IE
LOCTITE® 518 pen combines the leak-fighting properties of LOCTITE 518 Flange Sealant with a roll-on applicator that makes applying a liquid flange sealant easier than ever with less waste and less mess. LOCTITE 518 forms a flexible, high strength, chemical resistant seal that fills all voids and will not tear or decay. For use on rigid iron, aluminium and steel flanged mating surfaces, including surfaces that have minor contamination.
Benefits
•Easy to apply
•Reduces inventory
•1 package for any size or shape gasket needed
•Total surface coverage
•Reliable
•long-lasting seal
•No gaps, breaks or distortion
•High performance on inactive metals
•High blow out resistance
•Ease of disassembly
•Reduces inventory
•1 package for any size or shape gasket needed
•Total surface coverage
•Reliable
•long-lasting seal
•No gaps, breaks or distortion
•High performance on inactive metals
•High blow out resistance
•Ease of disassembly
