Stock information currently inaccessible
- RS Stock No.:
- 260-1532
- Brand:
- Knipex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Cutting Capacity | 12 → 35 mm | |
| Material Cut | Plastic | |
| Body Material | High-Grade Chrome Vanadium Electric Steel | |
| Cutter Type | Replacement Blade | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Cutting Capacity 12 → 35 mm | ||
Material Cut Plastic | ||
Body Material High-Grade Chrome Vanadium Electric Steel | ||
Cutter Type Replacement Blade | ||
- COO (Country of Origin):
- DE
PER / Multilayer pipe cutters Ø25mm and Ø32mm ducts
For cutting PER and Multilayer pipes with a diameter of 12 to 25mm and flexible protection tubes with a diameter of 18 to 35mm without damaging the inner pipe.
Features and benefits
For precision right-angle cutting of plastic and laminate pipes
Short cutting path, 90°.
Gauge can be attached, e.g. for Geberit pipes with a diameter of 11 to 15 mm.
Calibration and threading of the tube ends in laminate material for easy assembly.
One calibration and end flange mandrel included.
Short cutting path, 90°.
Gauge can be attached, e.g. for Geberit pipes with a diameter of 11 to 15 mm.
Calibration and threading of the tube ends in laminate material for easy assembly.
One calibration and end flange mandrel included.
Knives: Special tool steel, oil-hardened, interchangeable.
Tool body: Chrome vanadium electric steel in special quality, oil-hardened.
Tool body: Chrome vanadium electric steel in special quality, oil-hardened.
