Georg Fischer Iron Black Pipe Clamp
- RS Stock No.:
- 623-4704
- Mfr. Part No.:
- 770825106
- Brand:
- Georg Fischer
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 5
£34.22
(exc. VAT)
£41.06
(inc. VAT)
- RS Stock No.:
- 623-4704
- Mfr. Part No.:
- 770825106
- Brand:
- Georg Fischer
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Georg Fischer | |
| Pipe Diameter | 1in | |
| Type | Pipe Stand Off Bracket | |
| Material | Iron | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Georg Fischer | ||
Pipe Diameter 1in | ||
Type Pipe Stand Off Bracket | ||
Material Iron | ||
Colour Black | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN

