Watts Galvanised Steel Pipe Collar
- RS Stock No.:
- 300-5480
- Mfr. Part No.:
- 315298 100418 2
- Brand:
- Watts
Stock information currently inaccessible
- RS Stock No.:
- 300-5480
- Mfr. Part No.:
- 315298 100418 2
- Brand:
- Watts
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Watts | |
| Pipe Diameter | 40mm | |
| Type | Munsen Ring | |
| Material | Steel | |
| Finish | Galvanised | |
| Select all | ||
|---|---|---|
Brand Watts | ||
Pipe Diameter 40mm | ||
Type Munsen Ring | ||
Material Steel | ||
Finish Galvanised | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
