BETA Pipe Bender For Use With Steel 16 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
234-6322
Mfr. Part No.:
388 16
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Pipe Bender

Pipe Material

Steel

Compatible Pipe Diameter

16 mm

RoHS Status: Exempt

The BETA Pipe benders for thin walled copper has 16 mm diameter. It has 465 mm length and 1184 gram weight.

Light alloy and mild steel pipes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy