Virax Pipe Bender For Use With Copper 1/2 in

Image representative of range

Subtotal (1 unit)*

£104.93

(exc. VAT)

£125.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£104.93

*price indicative

RS Stock No.:
878-324
Mfr. Part No.:
251863
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Pipe Material

Copper

Product Type

Pipe Bender

Bend Angle

180°

Compatible Pipe Diameter

1/2 in

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Virax counter-former designed for effective bending of refrigeration pipes, ensuring precision during installation. This product optimises pipe shaping, catering specifically to 1/2 inch copper units.

Ensures reliable performance for 1/2 inch copper refrigeration applications

Facilitates accurate bending, reducing the risk of pipe damage

Compact design for ease of handling and transport

Lightweight construction aids in user manoeuvrability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy