Broadcom HSMP-4820-TR1G PIN Diode, 1A, 50V, 3-Pin SOT-23
- RS Stock No.:
- 867-6605
- Mfr. Part No.:
- HSMP-4820-TR1G
- Brand:
- Broadcom
Bulk discount available
Subtotal (1 pack of 10 units)*
£5.92
(exc. VAT)
£7.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 20 | £0.592 | £5.92 |
| 30 - 50 | £0.504 | £5.04 |
| 60 - 110 | £0.479 | £4.79 |
| 120 - 230 | £0.455 | £4.55 |
| 240 + | £0.425 | £4.25 |
*price indicative
- RS Stock No.:
- 867-6605
- Mfr. Part No.:
- HSMP-4820-TR1G
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Diode Configuration | Single | |
| Application | Switch | |
| Number of Elements per Chip | 1 | |
| Maximum Forward Current | 1A | |
| Maximum Reverse Voltage | 50V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Maximum Diode Capacitance | 1.2pF | |
| Maximum Series Resistance @ Maximum IF | 0.6 Ω@ 10 mA | |
| Dimensions | 3.13 x 1.5 x 1.2mm | |
| Height | 1.2mm | |
| Length | 3.13mm | |
| Maximum Operating Temperature | +150 °C | |
| Width | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Diode Configuration Single | ||
Application Switch | ||
Number of Elements per Chip 1 | ||
Maximum Forward Current 1A | ||
Maximum Reverse Voltage 50V | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Maximum Diode Capacitance 1.2pF | ||
Maximum Series Resistance @ Maximum IF 0.6 Ω@ 10 mA | ||
Dimensions 3.13 x 1.5 x 1.2mm | ||
Height 1.2mm | ||
Length 3.13mm | ||
Maximum Operating Temperature +150 °C | ||
Width 1.5mm | ||
