Broadcom HSMP-3892-TR1G Dual Series PIN Diode, 1A, 100V, 3-Pin SOT-23
- RS Stock No.:
- 867-6595
- Mfr. Part No.:
- HSMP-3892-TR1G
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 867-6595
- Mfr. Part No.:
- HSMP-3892-TR1G
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Diode Configuration | Series | |
| Application | Switch | |
| Number of Elements per Chip | 2 | |
| Maximum Forward Current | 1A | |
| Maximum Reverse Voltage | 100V | |
| Typical Carrier Life Time | 200ns | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Maximum Diode Capacitance | 0.3pF | |
| Maximum Series Resistance @ Maximum IF | 2.5 Ω@ 5 mA | |
| Dimensions | 3.13 x 1.5 x 1.2mm | |
| Height | 1.2mm | |
| Length | 3.13mm | |
| Maximum Operating Temperature | +150 °C | |
| Width | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Diode Configuration Series | ||
Application Switch | ||
Number of Elements per Chip 2 | ||
Maximum Forward Current 1A | ||
Maximum Reverse Voltage 100V | ||
Typical Carrier Life Time 200ns | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Maximum Diode Capacitance 0.3pF | ||
Maximum Series Resistance @ Maximum IF 2.5 Ω@ 5 mA | ||
Dimensions 3.13 x 1.5 x 1.2mm | ||
Height 1.2mm | ||
Length 3.13mm | ||
Maximum Operating Temperature +150 °C | ||
Width 1.5mm | ||
