Infineon BAR6304E6327HTSA1 Dual Series PIN Diode, 100mA, 50V, 3-Pin SOT-23
- RS Stock No.:
- 826-9320
- Mfr. Part No.:
- BAR6304E6327HTSA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 826-9320
- Mfr. Part No.:
- BAR6304E6327HTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Diode Configuration | Series | |
| Number of Elements per Chip | 2 | |
| Application | High Speed Switching | |
| Maximum Forward Current | 100mA | |
| Maximum Reverse Voltage | 50V | |
| Typical Carrier Life Time | 75ns | |
| Maximum Forward Voltage | 1.2V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Maximum Diode Capacitance | 0.3pF | |
| Maximum Series Resistance @ Maximum IF | 2 Ω@ 5 mA | |
| Dimensions | 2.9 x 1.3 x 0.9mm | |
| Height | 0.9mm | |
| Length | 2.9mm | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +125 °C | |
| Width | 1.3mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Diode Configuration Series | ||
Number of Elements per Chip 2 | ||
Application High Speed Switching | ||
Maximum Forward Current 100mA | ||
Maximum Reverse Voltage 50V | ||
Typical Carrier Life Time 75ns | ||
Maximum Forward Voltage 1.2V | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Maximum Diode Capacitance 0.3pF | ||
Maximum Series Resistance @ Maximum IF 2 Ω@ 5 mA | ||
Dimensions 2.9 x 1.3 x 0.9mm | ||
Height 0.9mm | ||
Length 2.9mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
Width 1.3mm | ||
