Infineon BA592E6327HTSA1 PIN Diode, 100mA, 35V, 2-Pin SOD-323

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
826-9232
Mfr. Part No.:
BA592E6327HTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Diode Configuration

Single

Application

Band Switching

Number of Elements per Chip

1

Maximum Forward Current

100mA

Maximum Reverse Voltage

35V

Typical Carrier Life Time

120ns

Maximum Forward Voltage

1V

Mounting Type

Surface Mount

Package Type

SOD-323

Pin Count

2

Maximum Diode Capacitance

1.4pF

Maximum Series Resistance @ Maximum IF

0.7 Ω@ 3 mA

Dimensions

1.7 x 1.25 x 0.9mm

Height

0.9mm

Length

1.7mm

Minimum Operating Temperature

-55 °C

Width

1.25mm

Maximum Operating Temperature

+125 °C