Infineon BAR6406WH6327XTSA1 Dual Common Anode PIN Diode, 100mA, 150V, 3-Pin SOT-323 (SC-70)
- RS Stock No.:
- 826-9083
- Mfr. Part No.:
- BAR6406WH6327XTSA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 826-9083
- Mfr. Part No.:
- BAR6406WH6327XTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Diode Configuration | Common Anode | |
| Number of Elements per Chip | 2 | |
| Application | Switch | |
| Maximum Forward Current | 100mA | |
| Maximum Reverse Voltage | 150V | |
| Typical Carrier Life Time | 1550ns | |
| Maximum Forward Voltage | 1.1V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-323 (SC-70) | |
| Pin Count | 3 | |
| Maximum Diode Capacitance | 0.35pF | |
| Maximum Series Resistance @ Maximum IF | 20 Ω@ 1 mA | |
| Dimensions | 2 x 1.25 x 0.8mm | |
| Height | 0.8mm | |
| Length | 2mm | |
| Maximum Operating Temperature | +125 °C | |
| Width | 1.25mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Diode Configuration Common Anode | ||
Number of Elements per Chip 2 | ||
Application Switch | ||
Maximum Forward Current 100mA | ||
Maximum Reverse Voltage 150V | ||
Typical Carrier Life Time 1550ns | ||
Maximum Forward Voltage 1.1V | ||
Mounting Type Surface Mount | ||
Package Type SOT-323 (SC-70) | ||
Pin Count 3 | ||
Maximum Diode Capacitance 0.35pF | ||
Maximum Series Resistance @ Maximum IF 20 Ω@ 1 mA | ||
Dimensions 2 x 1.25 x 0.8mm | ||
Height 0.8mm | ||
Length 2mm | ||
Maximum Operating Temperature +125 °C | ||
Width 1.25mm | ||
Minimum Operating Temperature -55 °C | ||
