Infineon BAR61E6327 PIN Diode, 140mA, 100V, 4-Pin SOT-143
- RS Stock No.:
- 354-5679
- Mfr. Part No.:
- BAR61E6327
- Brand:
- Infineon
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 354-5679
- Mfr. Part No.:
- BAR61E6327
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Application | Attenuator, Switch | |
| Maximum Forward Current | 140mA | |
| Maximum Reverse Voltage | 100V | |
| Typical Carrier Life Time | 1µs | |
| Maximum Forward Voltage | 1.25V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-143 | |
| Pin Count | 4 | |
| Maximum Diode Capacitance | 0.5pF | |
| Maximum Series Resistance @ Maximum IF | 12 Ω@ 10 mA | |
| Dimensions | 2.9 x 1.3 x 1mm | |
| Height | 1mm | |
| Length | 2.9mm | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +125 °C | |
| Width | 1.3mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Application Attenuator, Switch | ||
Maximum Forward Current 140mA | ||
Maximum Reverse Voltage 100V | ||
Typical Carrier Life Time 1µs | ||
Maximum Forward Voltage 1.25V | ||
Mounting Type Surface Mount | ||
Package Type SOT-143 | ||
Pin Count 4 | ||
Maximum Diode Capacitance 0.5pF | ||
Maximum Series Resistance @ Maximum IF 12 Ω@ 10 mA | ||
Dimensions 2.9 x 1.3 x 1mm | ||
Height 1mm | ||
Length 2.9mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
Width 1.3mm | ||
PIN Diodes, Infineon
A wide range of PIN diodes suitable for use in RF switching and attenuator applications.
Diodes and Rectifiers, Infineon
