Square D, Panel Mount Red LED Indicator, 30mm Cutout, IP66, 120V ac/dc
- RS Stock No.:
- 816-4203
- Mfr. Part No.:
- 9001SKT38LRR31
- Brand:
- Square D
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 816-4203
- Mfr. Part No.:
- 9001SKT38LRR31
- Brand:
- Square D
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Square D | |
| Voltage Rating | 120V ac/dc | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 30mm | |
| Lamp Type | LED | |
| Mounting Type | Panel Mount | |
| IP Rating | IP66 | |
| Terminal Type | Screw | |
| Current Rating | 550mA | |
| Select all | ||
|---|---|---|
Brand Square D | ||
Voltage Rating 120V ac/dc | ||
Pilot Light Colour Red | ||
Cutout Diameter 30mm | ||
Lamp Type LED | ||
Mounting Type Panel Mount | ||
IP Rating IP66 | ||
Terminal Type Screw | ||
Current Rating 550mA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
30 mm Corrosion Resistant Pilot Lights - Type SK
Type SK pilot lights for use in hazardous locations. UL types 4, 4X, 13 / NEMA types 4, 4X, 13.
Standard, push-to-test or remote test pilot lights available
Wide range of colour caps
Colour caps must be the same colour as the LED voltage chosen
Wide range of colour caps
Colour caps must be the same colour as the LED voltage chosen
