Schneider Electric, XB7, Panel Mount Yellow LED Indicator, 22mm Cutout, 24V ac/dc
- RS Stock No.:
- 815-2174
- Mfr. Part No.:
- XB7EV05BP3
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 815-2174
- Mfr. Part No.:
- XB7EV05BP3
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage Rating | 24V ac/dc | |
| Pilot Light Colour | Yellow | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Series | XB7 | |
| Mounting Type | Panel Mount | |
| Terminal Type | Screw | |
| Current Rating | 20 → 27mA | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage Rating 24V ac/dc | ||
Pilot Light Colour Yellow | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Series XB7 | ||
Mounting Type Panel Mount | ||
Terminal Type Screw | ||
Current Rating 20 → 27mA | ||
Body Material Plastic | ||
- COO (Country of Origin):
- MA
Pilot Lights
Harmony XB7 push buttons can be used in control systems that require high-performance, compact and easy-to-install components. They are specially desgined for industry applications.
Pilot light complete units
Round shape
Available in different colours, with LED or incandescent lamp type.
Round shape
Available in different colours, with LED or incandescent lamp type.
Schneider Electric XB7 Range


