Schneider Electric, Harmony XB7, Panel Mount Green LED Indicator, 22mm Cutout, 24V ac/dc
- RS Stock No.:
- 815-2036
- Mfr. Part No.:
- XB7EV03BP3
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£4.02
(exc. VAT)
£4.82
(inc. VAT)
- RS Stock No.:
- 815-2036
- Mfr. Part No.:
- XB7EV03BP3
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage Rating | 24V ac/dc | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Mounting Type | Panel Mount | |
| Terminal Type | Screw | |
| Series | Harmony XB7 | |
| Current Rating | 20 → 27mA | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage Rating 24V ac/dc | ||
Pilot Light Colour Green | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Mounting Type Panel Mount | ||
Terminal Type Screw | ||
Series Harmony XB7 | ||
Current Rating 20 → 27mA | ||
Body Material Plastic | ||
- COO (Country of Origin):
- MA
Pilot Lights
Harmony XB7 push buttons can be used in control systems that require high-performance, compact and easy-to-install components. They are specially desgined for industry applications.
Pilot light complete units
Round shape
Available in different colours, with LED or incandescent lamp type.
Round shape
Available in different colours, with LED or incandescent lamp type.
Schneider Electric XB7 Range


