Schneider Electric, Harmony XB6, Panel Mount Blue LED Indicator, 16mm Cutout, IP65, 12 → 24V ac/dc
- RS Stock No.:
- 815-1689
- Mfr. Part No.:
- XB6AV6BB
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 815-1689
- Mfr. Part No.:
- XB6AV6BB
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage Rating | 12 → 24V ac/dc | |
| Pilot Light Colour | Blue | |
| Cutout Diameter | 16mm | |
| Lamp Type | LED | |
| Series | Harmony XB6 | |
| Mounting Type | Panel Mount | |
| IP Rating | IP65 | |
| Terminal Type | Quick Connect | |
| Current Rating | 15mA | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage Rating 12 → 24V ac/dc | ||
Pilot Light Colour Blue | ||
Cutout Diameter 16mm | ||
Lamp Type LED | ||
Series Harmony XB6 | ||
Mounting Type Panel Mount | ||
IP Rating IP65 | ||
Terminal Type Quick Connect | ||
Current Rating 15mA | ||
Body Material Plastic | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR


