Eaton, M30, Panel Mount Red LED Indicator, 30mm Cutout, IP66, IP67, IP69K, Round, 250V
- RS Stock No.:
- 272-1316
- Mfr. Part No.:
- 183288 M30C-FL-R-*
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 272-1316
- Mfr. Part No.:
- 183288 M30C-FL-R-*
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Pilot Light Type | Pilot Light Head | |
| Voltage Rating | 250V | |
| Range | M30 | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 30mm | |
| Series | M30 | |
| Lamp Type | LED | |
| Mounting Type | Panel Mount | |
| IP Rating | IP66, IP67, IP69K | |
| Pilot Light Shape | Round | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Pilot Light Type Pilot Light Head | ||
Voltage Rating 250V | ||
Range M30 | ||
Pilot Light Colour Red | ||
Cutout Diameter 30mm | ||
Series M30 | ||
Lamp Type LED | ||
Mounting Type Panel Mount | ||
IP Rating IP66, IP67, IP69K | ||
Pilot Light Shape Round | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Eaton Moeller series M30 indicator light that has flat design and fitted with front ring. It has rated impulse withstand voltage is 4000 Vac and metal bezel material.
Pollution degree 3
Round construction type lens
Round construction type lens


