Omron Pilot Light

Subtotal (1 unit)*

£19.97

(exc. VAT)

£23.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.97

*price indicative

RS Stock No.:
215-7282
Mfr. Part No.:
M22N-BC-TYA-YE-P
Brand:
Omron
The Omron indicator is a plastic flat etched indicator. It is a 22mm diameter indicator. It has yellow LED for indication. LED lamp has rated voltage of 220 to 240VAC. This product aims Control panel miniaturization through a more compact design and modified wiring direction. It has IP66, NEMA 4X and NEMA 13 degree of protection.

It is easy to use
It is safe to use
It has compact design
Meets global safety standards
It has improved wiring visibility through to a modified wiring direction(push in plus terminal block type)

Related links