Siemens, SIRIUS ACT, Panel Mount White LED Indicator, 22mm Cutout, Round, 230V ac

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
193-2608
Mfr. Part No.:
3SU1201-6AF60-1AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Voltage Rating

230V ac

Pilot Light Type

Pilot Light Complete Unit

Pilot Light Colour

White

Cutout Diameter

22mm

Lamp Type

LED

Series

SIRIUS ACT

Mounting Type

Panel Mount

Pilot Light Shape

Round

Pilot Light Material

Plastic

Body Material

Plastic

COO (Country of Origin):
CZ
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Note: Compact unit with integrated lighting. Supplied with holders.

Indicator lights, compact, 22 mm, round, plastic, white, lens, smooth, with holder, Operating voltage 230 V AC, screw terminal, Z=50-unit packaging