Eaton, Series M30, Panel Mount Orange Pilot Light, 30mm Cutout, IP67, IP69K, Round, 250V
- RS Stock No.:
- 242-968
- Mfr. Part No.:
- 188053 M30I-FL-A-*
- Brand:
- Eaton
Discontinued
- RS Stock No.:
- 242-968
- Mfr. Part No.:
- 188053 M30I-FL-A-*
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Pilot Light Type | Pilot Light Complete Unit | |
| Voltage Rating | 250V | |
| Pilot Light Colour | Orange | |
| Cutout Diameter | 30mm | |
| Series | Series M30 | |
| Mounting Type | Panel Mount | |
| IP Rating | IP67, IP69K | |
| Pilot Light Shape | Round | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Pilot Light Type Pilot Light Complete Unit | ||
Voltage Rating 250V | ||
Pilot Light Colour Orange | ||
Cutout Diameter 30mm | ||
Series Series M30 | ||
Mounting Type Panel Mount | ||
IP Rating IP67, IP69K | ||
Pilot Light Shape Round | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M30 Indicator light brings innovation and safety to your systems with its advanced design and reliable performance. Engineered for versatility, this indicator light features a flat design with a striking chrome bezel and durable stainless steel front ring, making it ideal for various applications. With a lens displaying an orange hue, the M30 effectively conveys operational status, ensuring visibility in any environment. Its robust construction is further complemented by IP67/IP69K ratings, protecting against dust and moisture ingress while maintaining optimal performance. Whether mounted horizontally or vertically, this product adapts seamlessly to user requirements while upholding Eaton's high standards for quality and reliability.
Flat design enhances aesthetic appeal and integrates smoothly into any setup
Chrome bezel and stainless steel design ensure durability and longevity
IP67/IP69K rating guarantees protection against moisture and dust
Orange lens colour provides clear visibility for operational status
Conducts excellent signalling even in demanding environments
Versatile mounting options cater to various installation preferences
Individual inscription capability allows for customisation to user needs
Complies with VDE 0660 and IEC/EN 60947 standards for safety assurance
Chrome bezel and stainless steel design ensure durability and longevity
IP67/IP69K rating guarantees protection against moisture and dust
Orange lens colour provides clear visibility for operational status
Conducts excellent signalling even in demanding environments
Versatile mounting options cater to various installation preferences
Individual inscription capability allows for customisation to user needs
Complies with VDE 0660 and IEC/EN 60947 standards for safety assurance


