Siemens Clear Pilot Light Head, 22mm Cutout 3SB3 Series
- RS Stock No.:
- 506-7682
- Mfr. Part No.:
- 3SB3001-6BA70
- Brand:
- Siemens
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£3.84
(exc. VAT)
£4.61
(inc. VAT)
- RS Stock No.:
- 506-7682
- Mfr. Part No.:
- 3SB3001-6BA70
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 3SB3 | |
| Cutout Diameter | 22mm | |
| Pilot Light Colour | Clear | |
| Pilot Light Shape | Round | |
| Pilot Light Material | Plastic | |
| IP Rating | IP66 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 3SB3 | ||
Cutout Diameter 22mm | ||
Pilot Light Colour Clear | ||
Pilot Light Shape Round | ||
Pilot Light Material Plastic | ||
IP Rating IP66 | ||
Mounting Type Panel Mount | ||
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.

