Allen Bradley Blue Pilot Light, 30mm Cutout 800T Series

Subtotal (1 unit)*

£124.75

(exc. VAT)

£149.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£124.75

*price indicative

RS Stock No.:
183-4509
Mfr. Part No.:
800T-QH2B
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Series

800T

Cutout Diameter

30mm

Pilot Light Colour

Blue

Pilot Light Shape

Round

Pilot Light Material

Metal

COO (Country of Origin):
CN
30.5mm Type 4/13 Pilot Light, LED, Blue, 12-130V AC/DC

Related links