- RS Stock No.:
- 429-0308
- Mfr. Part No.:
- HY16K3-B11GOR
- Brand:
- Yoshida Electric Industry
Discontinued product
- RS Stock No.:
- 429-0308
- Mfr. Part No.:
- HY16K3-B11GOR
- Brand:
- Yoshida Electric Industry
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Square Signal Display Light, HY Series
High-brightness 4-element LED provides excellent visibility
Energy-saving measures cut power consumed by up to 60%
LED unit has threshold voltage, preventing activation due to induction voltage or current leakage
One-touch mounting allows for mounting from panel surface
Energy-saving measures cut power consumed by up to 60%
LED unit has threshold voltage, preventing activation due to induction voltage or current leakage
One-touch mounting allows for mounting from panel surface
Note
Comes as standard with a protective terminal cover to secure lens and improve safety.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 110V ac/dc |
Pilot Light Colour | Red/Green/Orange |
Lamp Type | LED |
Mounting Type | Panel Mount |
Terminal Type | Screw |
Current Rating | 7mA |
- RS Stock No.:
- 429-0308
- Mfr. Part No.:
- HY16K3-B11GOR
- Brand:
- Yoshida Electric Industry
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP