Idec, Flush Mount Red Pilot Light, 26mm Cutout, IP65, Round, 24V ac/dc
- RS Stock No.:
- 170-8474
- Mfr. Part No.:
- LBW6MP-1T04R
- Brand:
- Idec
Discontinued
- RS Stock No.:
- 170-8474
- Mfr. Part No.:
- LBW6MP-1T04R
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Voltage Rating | 24V ac/dc | |
| Pilot Light Type | Pilot Light Complete Unit | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 26mm | |
| Mounting Type | Flush Mount | |
| IP Rating | IP65 | |
| Pilot Light Shape | Round | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Voltage Rating 24V ac/dc | ||
Pilot Light Type Pilot Light Complete Unit | ||
Pilot Light Colour Red | ||
Cutout Diameter 26mm | ||
Mounting Type Flush Mount | ||
IP Rating IP65 | ||
Pilot Light Shape Round | ||
- COO (Country of Origin):
- JP
Flush bezel projects only 2 mm from front of panel. Standard bezel with only a panel depth of 27.9 mm. Removable contact blocks ideal for single board mounting.
Pushbuttons, selector switches, and key selector switches with up to 3PDT contacts.
Wave keys are used for key selector switches to prevent duplication of keys. Six different keys are available besides standard key.
Black or metallic flush bezels available.
Bright and clear illumination surface. LED illumination.
Gold-clad, cross-bar contact, or high-capacity silver contacts.
Wave keys are used for key selector switches to prevent duplication of keys. Six different keys are available besides standard key.
Black or metallic flush bezels available.
Bright and clear illumination surface. LED illumination.
Gold-clad, cross-bar contact, or high-capacity silver contacts.
Flush Silhouette LBW Series Pilot Lights Round LBW6MP-1T04R
