SIP 2770rpm Bench Pillar Drill

Subtotal (1 unit)*

£407.47

(exc. VAT)

£488.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 17 November 2025
  • Plus 1 unit(s) shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£407.47

*price indicative

RS Stock No.:
175-3804
Mfr. Part No.:
01713
Brand:
SIP
Find similar products by selecting one or more attributes.
Select all

Brand

SIP

Bench/Floor Mount

Bench

Drill Type

Pillar Drill

Wattage

550W

Voltage Rating

230V

Chuck Size

3 → 16mm

Table Size

290 x 290mm

Maximum Chuck to Table Distance

405mm

Overall Height

990mm

Collar Diameter

55mm

Maximum Speed

2770rpm

Maximum Stroke

83mm

Throat Depth

180mm

Drilling Capacity Mild Steel

16mm

Plug Type

Type G - British 3-pin

COO (Country of Origin):
CN

SIP Professional Pillar Drill Press


The SIP professional pillar drill press is a bench mount drill capable of drilling various metals, woods and plastics. This heavy-duty device has a fan-cooling induction motor of 550W and requires a supply voltage of 230V. It is designed for reliability and maximum performance.

Features and Benefits


16mm maximum drilling depth (mild steel)
16 working speeds (180rpm-2270rpm)
Cast iron body
Cast motor housing for improved heat dissipation
Chuck capacity ranging between 3mm to 16mm
Bench standing design
Motor features thermal protection
Integrated magnetic NVR switch
One-piece build 'soft-grip' handles
Easy-lock motor speed adjustment
Sturdy cast iron tilting table with slots
Type G- British plug
Net weight is 50kg

Certifications


ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007

Related links