Sidamo 2880rpm Bench Rotary Drill

Subtotal (1 unit)*

£814.51

(exc. VAT)

£977.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£814.51

*price indicative

RS Stock No.:
288-827
Mfr. Part No.:
20502100
Brand:
Sidamo
Find similar products by selecting one or more attributes.
Select all

Brand

Sidamo

Bench/Floor Mount

Bench

Drill Type

Rotary Drill

Wattage

0.55kW

Voltage Rating

1-Phase 230V

Chuck Size

16mm

Table Size

286 x 286mm

Maximum Speed

2880rpm

COO (Country of Origin):
CN
The Sidamo EXPERT 20 PE features a steel cast iron column and transmission through a steel dented belt and wheels. The spindle is fitted on bearings for smooth operation. It includes an ON/OFF switch with a lack of voltage coil and an emergency stop with a mushroom stay-put button. The protective shield of the servo chuck ensures safety. The tilting square table can be adjusted up to 45° and includes a liquid collector. The machine is equipped with LED lighting and a pulley cover with a grip-safety micro switch for added protection.

Rack-driven table
Digital readout of the drilling depth
Digital display of the spindle speed
Drilling-position laser

Related links