Schurter Piezo Switch, SPST-NO, Free Polarity, IP67, IP69K, Flexible Wire, 1 A, -20 → +60°C Natural Aluminium
- RS Stock No.:
- 867-3974
- Mfr. Part No.:
- 1241.3998
- Brand:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 867-3974
- Mfr. Part No.:
- 1241.3998
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | SPST-NO | |
| Terminal Type | Flexible Wire | |
| Contact Configuration | Free Polarity | |
| Contact Current Rating | 1 A | |
| IP Rating | IP67, IP69K | |
| Actuator Colour | Natural Aluminium | |
| Case Colour | Aluminium Natural | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +60°C | |
| Operating Temperature Range | -20 → +60°C | |
| Voltage Rating | 32/48V ac/dc | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation SPST-NO | ||
Terminal Type Flexible Wire | ||
Contact Configuration Free Polarity | ||
Contact Current Rating 1 A | ||
IP Rating IP67, IP69K | ||
Actuator Colour Natural Aluminium | ||
Case Colour Aluminium Natural | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
Operating Temperature Range -20 → +60°C | ||
Voltage Rating 32/48V ac/dc | ||
