Bulgin Illuminated Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, DPDT, Blue LED
- RS Stock No.:
- 861-0383
- Distrelec Article No.:
- 135-07-308
- Mfr. Part No.:
- MP0045/1D2BL012
- Brand:
- Bulgin
Bulk discount available
Subtotal (1 unit)*
£27.52
(exc. VAT)
£33.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 66 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £27.52 |
| 10 - 24 | £26.09 |
| 25 - 49 | £24.71 |
| 50 - 99 | £23.53 |
| 100 + | £22.43 |
*price indicative
- RS Stock No.:
- 861-0383
- Distrelec Article No.:
- 135-07-308
- Mfr. Part No.:
- MP0045/1D2BL012
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 16.2mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | DPDT | |
| LED Colour | Blue | |
| Contact Current Rating | 3 A | |
| Manufacturer Part No. | MP0045/1D2BL012 | |
| Operating Temperature Range | -20 → +55°C | |
| Minimum Operating Temperature | -20°C | |
| Terminal Type | Solder | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cut Out Diameter 16.2mm | ||
Mounting Type Panel Mount | ||
Contact Configuration DPDT | ||
LED Colour Blue | ||
Contact Current Rating 3 A | ||
Manufacturer Part No. MP0045/1D2BL012 | ||
Operating Temperature Range -20 → +55°C | ||
Minimum Operating Temperature -20°C | ||
Terminal Type Solder | ||
Maximum Operating Temperature +55°C | ||
- COO (Country of Origin):
- CN
Stainless Steel Vandal Resistant Pushbutton
Prominent, domed and low profile versions
IP66 & 68 front panel sealing options
Vandal resistant stainless steel switch body and button
High resistance to wear and tear, corrosion and harsh use in hostile environments
IP66 & 68 front panel sealing options
Vandal resistant stainless steel switch body and button
High resistance to wear and tear, corrosion and harsh use in hostile environments
Bulgin Push Button Switch, 16.2mm Panel Cut Out Diameter, DPDT Contact Configuration - MP0045/1D2BL012
This push button switch is a momentary switch designed for panel mounting, featuring a sleek and professional appearance with a polished stainless steel finish. With a panel cut-out diameter of 16.2mm and an operating temperature range from -20°C to +55°C, it is suitable for various industrial applications. Additionally, the integrated blue LED enhances visibility in low-light environments.
Features & Benefits
• Constructed for durability with a polished stainless steel body
• Momentary operation facilitates quick activation tasks
• DPDT configuration enables versatile circuit designs
• Solder terminal type simplifies installation and connections
• Rated for 3A current ensures handling of high power
• Momentary operation facilitates quick activation tasks
• DPDT configuration enables versatile circuit designs
• Solder terminal type simplifies installation and connections
• Rated for 3A current ensures handling of high power
Applications
• Utilised in automation control panels for machinery
• Ideal for electrical circuits requiring reliable momentary activation
• Suitable for industrial environments needing illuminated controls
• Effective in mechanical systems demanding easy user interaction
• Perfect for projects where precision and quick response are essential
• Ideal for electrical circuits requiring reliable momentary activation
• Suitable for industrial environments needing illuminated controls
• Effective in mechanical systems demanding easy user interaction
• Perfect for projects where precision and quick response are essential
How does the blue LED benefit operational visibility in different environments?
The blue LED provides enhanced visibility, making it easier to locate the switch in low-light conditions, thus improving operational efficiency and safety.
What are the advantages of the DPDT configuration in this switch?
The DPDT configuration allows for greater flexibility in circuit design, enabling the control of multiple circuits with a single switch, which can streamline wiring and reduce space.
How does the material choice impact the switch's durability in harsh environments?
The polished stainless steel construction contributes to the switchs resistance to corrosion and wear, making it suitable for use in demanding industrial applications.
What installation requirements should be considered for this panel mount switch?
Installers should ensure a proper panel cut-out of 16.2mm is made for a secure fit while verifying that the solder terminals are correctly connected to avoid any electrical issues.
Related links
- Bulgin Illuminated Push Button Switch Panel Mount DPDT, Green LED
- Arcolectric (Bulgin) Ltd Illuminated Push Button Switch Panel Mount DPDT 250V
- Bulgin Illuminated Push Button Switch Panel Mount DPDT, Red LED
- Bulgin MP0045 Series Illuminated Push Button Switch Panel Mount DPDT 50V
- Arcolectric (Bulgin) Ltd Illuminated Push Button Switch Panel Mount DPDT 250V ac,
- Arcolectric (Bulgin) Ltd Illuminated Push Button Switch Panel Mount DPDT 250V
- Bulgin MP0045 Series Illuminated Push Button Switch Panel Mount DPDT 50V
- Arcolectric (Bulgin) Ltd Illuminated Push Button Switch Panel Mount DPDT 250V
