Schurter Illuminated Piezo Switch, NO, SPST, IP67, Pre-wired, 100 mA, -40 → +85°C

Unavailable
RS will no longer stock this product.
RS Stock No.:
777-7546
Mfr. Part No.:
1241.3257
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

NO

Illuminated

Yes

LED Colour

Green

Terminal Type

Pre-wired

Contact Configuration

SPST

Contact Current Rating

100 mA

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

COO (Country of Origin):
CH