APEM Piezo Switch, Momentary, Pulse, SPST, IP66, Wire Lead, 200 mA @ 24 V dc, -40 → +55°C
- RS Stock No.:
- 691-9376
- Mfr. Part No.:
- PBAR2AFB000MX
- Brand:
- APEM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 691-9376
- Mfr. Part No.:
- PBAR2AFB000MX
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Momentary, Pulse | |
| Terminal Type | Wire Lead | |
| Contact Configuration | SPST | |
| Contact Current Rating | 200 mA @ 24 V dc | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +55°C | |
| Operating Temperature Range | -40 → +55°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Momentary, Pulse | ||
Terminal Type Wire Lead | ||
Contact Configuration SPST | ||
Contact Current Rating 200 mA @ 24 V dc | ||
IP Rating IP66 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +55°C | ||
Operating Temperature Range -40 → +55°C | ||
Approvals
ATEX
